Molex Male 4 way Cordset to 0 way Free End Cordset, 5 m
- RS Stock No.:
- 815-091
- Mfr. Part No.:
- 1300633012
- Manufacturer:
- Molex
Subtotal (1 unit)*
€155.68
(exc. VAT)
€191.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.68 |
*price indicative
- RS Stock No.:
- 815-091
- Mfr. Part No.:
- 1300633012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130063 | |
| Product Type | Cordset | |
| Cable Length | 5m | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Cordset | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 0 | |
| Connector Type B | Free End | |
| Voltage | 600V ac, 600V ac | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130063 | ||
Product Type Cordset | ||
Cable Length 5m | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Cordset | ||
Number of Contacts A 4 | ||
Number of Contacts B 0 | ||
Connector Type B Free End | ||
Voltage 600V ac, 600V ac | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding No | ||
- COO (Country of Origin):
- MX
The Molex BradPower D-Size Single-Ended Cordset is engineered for robust electrical connectivity in demanding environments, ensuring reliable performance and safety across various applications with its Durable construction.
Rated for 32.0A maximum current per contact
Supports a maximum voltage of 600V AC/DC for versatile applications
Features IP67 rating for excellent water and dust resistance
Constructed with high-quality TPE material for durability
Includes a 5.0m length for flexible installation
Related links
- Molex Female 8 way Cordset to 0 way Free End Cordset, 5 m
- Molex Male 4 way Cordset to 0 way Free End Cordset, 600 mm
- Molex Male 4 way Cordset to 0 way Free End Cordset, 3 m
- Molex Male 5 way Cordset to 0 way Free End Cordset, 10 m
- Molex Female 19 way Cordset to 0 way Free End Cordset, 10 m
- Molex Female 8 way Cordset to 0 way Free End Cordset, 300 mm
- Molex Male 4 way Mini-Change to Free End Cordset, 2 m
- Molex Female 4 way M12 Micro Change to Male 0 way Free End Cordset, 2 m
