Molex Male 5 way Cordset to 0 way Free End Cordset, 10 m
- RS Stock No.:
- 815-450
- Mfr. Part No.:
- 1200698624
- Manufacturer:
- Molex
Subtotal (1 pack of 5 units)*
€213.58
(exc. VAT)
€262.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €213.58 | €42.716 |
*price indicative
- RS Stock No.:
- 815-450
- Mfr. Part No.:
- 1200698624
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120069 | |
| Product Type | Cordset | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | TPU | |
| Connector Gender A | Male | |
| Connector Type A | Cordset | |
| Number of Contacts A | 5 | |
| Connector Type B | Free End | |
| Number of Contacts B | 0 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120069 | ||
Product Type Cordset | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material TPU | ||
Connector Gender A Male | ||
Connector Type A Cordset | ||
Number of Contacts A 5 | ||
Connector Type B Free End | ||
Number of Contacts B 0 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding A Coded | ||
- COO (Country of Origin):
- PL
The Molex circular industrial cordset is designed for robust connections, featuring a single-ended configuration tailored for demanding environments. It ensures reliable power and signal transmission across a range of industrial applications.
Active product status ensures availability for projects
IP67 rating provides superior resistance to dust and water ingress
Five poles facilitate multi-functional connectivity
Temperature range of -25° to +85°C supports diverse operational conditions
Knurled hexnut coupling style enables secure connections
Related links
- Molex Female 19 way Cordset to 0 way Free End Cordset, 10 m
- Molex Male 4 way Cordset to 0 way Free End Cordset, 600 mm
- Molex Male 4 way Cordset to 0 way Free End Cordset, 5 m
- Molex Male 4 way Cordset to 0 way Free End Cordset, 3 m
- Molex Female 8 way Cordset to 0 way Free End Cordset, 5 m
- Molex Female 8 way Cordset to 0 way Free End Cordset, 300 mm
- Molex Female 4 way 3/8 in Bradpower D-Size to Free End Cordset, 10 m
- Molex Female 4 way M12 Micro Change to Male 0 way Free End Cordset, 2 m
