Subtotal (1 unit) €11.15(exc. VAT)€11.15/unit | | - | - | Sensor Actuator Cable | RS PRO | - | - | - | - | 2m | Black | Polyvinyl Chloride | - | - | - | - | Female | Right Angle | 4 | Unterminated | Free End | - | - | - | - | - | - | 250V | - | - | - | - | No | - | - | - | IP67 | - | - | - | - | - |
|
Subtotal (1 unit) €8.23(exc. VAT)€8.23/unit | | - | - | Actuator/Sensor Cable | - | - | - | - | - | 5m | Black | Polyvinyl Chloride | - | - | - | - | Female | M8, Straight | 3 | Unterminated | Free Cable End | - | - | - | - | - | - | 60V | - | - | - | - | CAS 7439-92-1 Lead, CE, IEC61076-2-104, REACH SVHC, RoHS | - | - | - | IP67 | - | - | - | - | - |
|
Subtotal (1 unit) €38.69(exc. VAT)€38.69/unit | | - | - | Sensor Actuator Cable | RS PRO | - | - | - | - | 5m | Grey | Polyvinyl Chloride | - | - | - | - | Male | Straight | 8 | - | Unterminated | - | - | - | - | - | - | 30V ac, 30V ac | - | - | - | - | CSA, UL | - | - | - | IP65, IP67 | - | - | - | - | - |
|
Subtotal (1 unit) €7.37(exc. VAT)€7.37/unit | | - | - | Actuator/Sensor Cable | - | - | - | - | - | 4m | Black | Polyvinyl Chloride | - | - | - | - | Female | M12, Straight | 4 | Unterminated | Free Cable End | - | - | - | - | - | - | 60V | - | - | - | - | CAS 7439-92-1 Lead, CE, IEC61076-2-104, REACH SVHC, RoHS | - | - | - | IP67 | - | - | - | - | - |
|
Subtotal (1 unit) €9.94(exc. VAT)€9.94/unit | | - | - | Sensor Actuator Cable | RS PRO | - | - | - | - | 5m | Black | Polyurethane | - | - | - | - | Female | M12 | 4 | Unterminated | Free End | - | - | - | - | - | - | 250V | - | - | - | - | No | - | - | - | IP67 | - | - | - | - | - |
|
Subtotal (1 unit) €11.27(exc. VAT)€11.27/unit | | - | - | Sensor Actuator Cable | RS PRO | - | - | - | - | 5m | Black | Polyvinyl Chloride | - | - | - | - | Male | Straight | 5 | Unterminated | Unterminated | - | - | - | - | - | - | 60V | - | - | - | - | No | - | - | - | IP67 | - | - | - | - | - |
|
Subtotal (1 unit) €150.86(exc. VAT)€150.86/unit | | - | - | Cable | RS PRO | - | - | - | - | 15m | Black | Polyurethane | - | - | - | - | Male | M12, Straight | 4 | Male | RJ45 | - | - | - | - | - | - | 60V | - | - | - | - | IEC 61076-2-101 Industry 4.0 agreement, NEMA2000 standard | - | - | - | IP67 | - | - | - | - | - |
|
Subtotal (1 unit) €26.04(exc. VAT)€26.04/unit | | - | - | Actuator/Sensor Cable | - | - | - | - | - | 5m | Black | Polyvinyl Chloride | - | - | - | - | Female | M12, Straight | 8 | Unterminated | Free Cable End | - | - | - | - | - | - | 60V | - | - | - | - | CAS 7439-92-1 Lead, CE, IEC61076-2-104, REACH SVHC, RoHS | - | - | - | IP67 | - | - | - | - | - |
|
Subtotal (1 unit) €20.84(exc. VAT)€20.84/unit | | - | - | Sensor Actuator Cable | RS PRO | - | - | - | - | 5m | Black | Polyurethane | - | - | - | - | Female | Straight | 6 | Unterminated | Free End | - | A | - | - | - | - | 30V | - | - | - | - | No | - | - | - | IP67 | - | - | - | - | - |
|
Subtotal (1 unit) €10.28(exc. VAT)€10.28/unit | | - | - | Sensor Actuator Cable | RS PRO | - | - | - | - | 2m | Black | Polyvinyl Chloride | - | - | - | - | Female | M12, Right Angle | 4 | Unterminated | Unterminated | - | B | - | - | - | - | 250V | - | - | - | - | No | - | - | - | IP67 | - | - | - | - | - |
|
Subtotal (1 unit) €15.00(exc. VAT)€15.00/unit | | - | - | Sensor Actuator Cable | RS PRO | - | - | - | - | 5m | Black | Polyvinyl Chloride | - | - | - | - | Female | Straight | 5 | Unterminated | Free End | - | - | - | - | - | - | 125V ac, 125V ac | - | - | - | - | cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | - | - | - | IP65, IP66K, IP67 | - | - | - | - | - |
|
Subtotal (1 unit) €41.67(exc. VAT)€41.67/unit | | - | - | Sensor Actuator Cable | RS PRO | - | - | - | - | 5m | Black | Polyurethane | - | - | - | - | Female | Straight | 4 | Unterminated | Free End | - | - | - | - | - | - | 30V | - | - | - | - | No | - | - | - | IP67 | - | - | - | - | - |
|
Subtotal (1 unit) €17.46(exc. VAT)€17.46/unit | | - | - | Sensor Actuator Cable | RS PRO | - | - | - | - | 5m | Black | Polyvinyl Chloride | - | - | - | - | Female | Right Angle | 5 | - | Unterminated | - | - | - | - | - | - | 250V | - | - | - | - | No | - | - | - | IP67 | - | - | - | - | - |
|
Subtotal (1 unit) €11.22(exc. VAT)€11.22/unit | | - | - | Sensor Actuator Cable | RS PRO | - | - | - | - | 2m | Black | Polyvinyl Chloride | - | - | - | - | Female | M12, Right Angle | 4 | Unterminated | - | - | - | - | - | - | - | 250V ac, 250V ac | - | - | - | - | cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | - | - | - | IP65, IP66K, IP67 | - | - | - | - | - |
|
Subtotal (1 unit) €44.14(exc. VAT)€44.14/unit | | - | - | Sensor Actuator Cable | RS PRO | - | - | - | - | 10m | Black | Polyvinyl Chloride | - | - | - | - | Female | Straight | 8 | Male | Straight | 8 | A | - | - | - | - | 30V | - | - | - | - | IEC | - | - | - | IP67 | - | - | - | - | - |
|
Subtotal (1 unit) €15.12(exc. VAT)€15.12/unit | | - | - | Sensor Actuator Cable | RS PRO | - | - | - | - | 2m | Black | Polyurethane | - | - | - | - | Male | M12 | 5 | Unterminated | Unterminated | - | - | - | - | - | - | 60V | - | - | - | - | No | - | - | - | IP67 | - | - | - | - | - |
|
Subtotal (1 unit) €30.38(exc. VAT)€30.38/unit | | - | - | Actuator/Sensor Cable | - | - | - | - | - | 20m | Black | Polyvinyl Chloride | - | - | - | - | Female | M12, Straight | 4 | Unterminated | Free Cable End | - | - | - | - | - | - | 60V | - | - | - | - | CAS 7439-92-1 Lead, CE, IEC61076-2-104, REACH SVHC, RoHS | - | - | - | IP67 | - | - | - | - | - |
|
Subtotal (1 unit) €8.74(exc. VAT)€8.74/unit | | - | - | Actuator/Sensor Cable | - | - | - | - | - | 4m | Black | Polyvinyl Chloride | - | - | - | - | Female | M12, Straight | 5 | Unterminated | Free Cable End | - | - | - | - | - | - | 60V | - | - | - | - | CAS 7439-92-1 Lead, CE, IEC61076-2-104, REACH SVHC, RoHS | - | - | - | IP67 | - | - | - | - | - |
|
Subtotal (1 unit) €24.12(exc. VAT)€24.12/unit | | - | - | Actuator/Sensor Cable | - | - | - | - | - | 15m | Black | Polyvinyl Chloride | - | - | - | - | Female | M12, Straight | 4 | Unterminated | Free Cable End | - | - | - | - | - | - | 60V | - | - | - | - | CAS 7439-92-1 Lead, CE, IEC61076-2-104, REACH SVHC, RoHS | - | - | - | IP67 | - | - | - | - | - |
|
Subtotal (1 unit) €56.19(exc. VAT)€56.19/unit | | - | - | Sensor Actuator Cable | RS PRO | - | - | - | - | 5m | Black | Polyurethane | - | - | - | - | Male | Straight | 5 | Male | Straight | 5 | A | - | - | - | - | 60V | - | - | - | - | IEC | - | - | - | IP67 | - | - | - | - | - |