RS PRO Black Carbon Steel Hex Screw, Hex Socket, M8 x 120 mm
- RS Stock No.:
- 606-500
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€92.79
(exc. VAT)
€114.13
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €92.79 | €1.856 |
*price indicative
- RS Stock No.:
- 606-500
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 120mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M8 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 120mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M8 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M8 x 120 mm, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications, providing reliable performance in demanding environments. These screws are ideal for use where a strong, secure hold is required, such as in machinery assembly or structural applications.
Features and Benefits
Cylindrical head style: Allows for a flush fit in countersunk holes, providing a neat and secure fastening solution
Conforms to DIN 912: Ensures compatibility and standardisation across various applications and industries
Grade 12.9 steel: Offers high tensile strength and durability, suitable for heavy-duty applications
Self-colour finish: Provides a natural finish that is suitable for environments where additional coatings are not required
Driven by a hexagon wrench/Allen key: Facilitates easy installation and removal, enhancing convenience and efficiency
Applications
Machinery assembly
Structural applications
Automotive industry
Engineering projects
Additional Information
Conforms to ISO 898-1 standards, ensuring high quality and performance in industrial applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M8 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 180 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 22 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 15 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 200 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 100 mm
