Teng Tools, 14 Insert, 30 mm, Satin Finish
- RS Stock No.:
- 809-536
- Mfr. Part No.:
- 690830
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€42.60
(exc. VAT)
€52.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.60 |
*price indicative
- RS Stock No.:
- 809-536
- Mfr. Part No.:
- 690830
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 30 mm | |
| Insert Size | 14 | |
| Finish | Satin | |
| For Use With | quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 30 mm | ||
Insert Size 14 | ||
Finish Satin | ||
For Use With quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools ring ended insert spanner offers precise handling for various fastening tasks. Designed for quick-change open-end torque wrenches, it excels in confined spaces, making it an essential tool for automotive and engineering professionals.
12 point bi-hexagon design for improved alignment
Crafted from satin finish chrome vanadium steel for durability
Ideal for use with quick change open-end torque wrenches
Compact size facilitates access in confined spaces
