Teng Tools, 14 Insert, 14 mm, Satin Finish
- RS Stock No.:
- 810-164
- Mfr. Part No.:
- 690814
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€37.44
(exc. VAT)
€46.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.44 |
*price indicative
- RS Stock No.:
- 810-164
- Mfr. Part No.:
- 690814
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Insert Size | 14 | |
| Size | 14 mm | |
| Finish | Satin | |
| For Use With | Quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Insert Size 14 | ||
Size 14 mm | ||
Finish Satin | ||
For Use With Quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools ring ended insert spanner is designed for effortless fastening in tight spaces. Crafted with precision, it provides quick compatibility with open-end torque wrenches for optimal performance.
12-point bi-hexagon design ensures easy alignment to fastenings
Constructed from satin finish chrome vanadium steel for durability
Ideal for confined spaces, facilitating ease of use
14 x 18mm dimension fits a variety of applications
