Gedore Combination Spanner, 310 mm Overall
- RS Stock No.:
- 602-887
- Mfr. Part No.:
- 6612520
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 set)*
€300.27
(exc. VAT)
€369.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €300.27 |
*price indicative
- RS Stock No.:
- 602-887
- Mfr. Part No.:
- 6612520
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Combination Spanner | |
| Material | ABS Plastic | |
| Overall Length | 310mm | |
| Finish | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Combination Spanner | ||
Material ABS Plastic | ||
Overall Length 310mm | ||
Finish Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore 1500 ES-7 Combination Spanner Set is designed to provide maximum utility and efficiency for both professional and DIY enthusiasts. Supplied in a robust 1500 ES module, this set features tools MADE from impact-resistant ABS plastic, ensuring durability while maintaining a lightweight design. With each piece securely housed in its own slip-proof recess, you can easily access tools thanks to recessed grips. This combination spanner set not only stands strong against oil and acid exposure but also boasts an ergonomic design that promotes easy handling during use. Compact and organised, the set is Ideal for keeping your workspace tidy whilst ensuring you have the right tool at hand when you need it.
Constructed from impact resistant ABS plastic for long lasting durability
Supplied in a 1500 ES module for easy organisation and portability
Slip proof recesses secure each tool, preventing unwanted movement during storage
Recessed grips allow for effortless tool removal
Oil and acid resistant materials ensure reliability in varied work environments
Compact dimensions facilitate efficient storage without compromising accessibility
Includes a comprehensive parts list to cover a range of applications
Related links
- Gedore Combination Spanner, 310 mm Overall
- Gedore Combination Ratchet Spanner, 310 mm Overall
- Gedore Combination Spanner, 633 mm Overall
- Gedore Combination Ratchet Spanner, 165 mm Overall
- Gedore Combination Spanner 17 mm, 232mm Overall
- Gedore Combination Spanner 5 mm, 100mm Overall
- Gedore Combination Spanner 10 mm, 148mm Overall
- Gedore Combination Spanner 17 mm, 205mm Overall
