Milwaukee Offset Ring Spanner 22x24 mm, 320.5mm Overall

Subtotal (1 unit)*

€24.90

(exc. VAT)

€30.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.90

*price indicative

RS Stock No.:
697-055
Mfr. Part No.:
4932492751
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

22x24 mm

Product Type

Offset Ring Spanner

Sub Type

Spanner

Head Type

Offset

Overall Length

320.5mm

Finish

Chrome

Offset Angle

75°

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Spanner 22 x 24 mm is expertly designed to provide enhanced accessibility and leverage in tight spaces. Its 75° offset handle offers an ergonomic grip, allowing users to apply torque comfortably without compromising on control. Constructed with a Durable chrome finish, this tool ensures long-lasting resistance against corrosion and rust, making it a reliable companion for both professional and DIY tasks. With ink-filled size labels, users can swiftly identify the required size, enhancing efficiency in any working environment.

Ink-filled size labels enable quick and easy identification

Chrome finish guarantees resistance to corrosion and rust

Designed for both professional tradespeople and DIY enthusiasts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy