Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 525mm, 525 mm

Subtotal (1 unit)*

€1,307.98

(exc. VAT)

€1,608.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,307.98

*price indicative

RS Stock No.:
661-104
Mfr. Part No.:
40402139.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Height

990mm

Depth

525mm

Width

525mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet with five drawers and a multiplex worktop is designed for professionals seeking durability and functionality in a compact unit. Constructed with heavy duty, reinforced steel, this cabinet features 100% extension drawers that enhance accessibility and efficiency. With a robust build and a choice of colour finishes in light grey and anthracite grey, it seamlessly fits into various work environments. The cabinet provides ample storage space with a total drawer load capacity of 50kg, making it an ideal solution for workshops or offices where space is a premium. Its dimensions ensure it remains versatile while offering a stylish finish that complements your workspace.

Constructed from robust powder coated sheet steel for long lasting durability

Features a beech multiplex worktop for a sturdy work surface

Equipped with five drawers offering significant storage capacity

Drawer configurations include varying heights to accommodate different storage needs

Smooth 100% drawer extension ensures easy access to all items

125mm diameter castors facilitate effortless mobility across various surfaces

Available in a stylish light grey and anthracite grey finish for a modern aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy