Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 525mm, 525 mm
- RS Stock No.:
- 662-243
- Mfr. Part No.:
- 40402139.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,248.52
(exc. VAT)
€1,535.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,248.52 |
*price indicative
- RS Stock No.:
- 662-243
- Mfr. Part No.:
- 40402139.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Width | 525mm | |
| Height | 990mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Width 525mm | ||
Height 990mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to enhance organisation and accessibility in any workspace. This robust unit features a heavy duty, reinforced steel housing and a multiplex worktop, perfect for supporting various tasks. With five fully extension drawers, each equipped with blocking mechanisms for safety, it offers ample storage capacity, allowing for orderly arrangement of tools and supplies. The cabinet's stylish powder coated finish, available in gentian blue and light grey, not only ensures durability but also adds a professional aesthetic. Compact yet spacious, the cubio cabinet is an essential addition to any garage, workshop, or commercial setting, optimising both storage and work efficiency.
Heavy duty reinforced steel housing for durability
Multiplex worktop for versatile usage and robust support
Five drawers with 100% extension capability for easy access
Drawer blocking mechanism to prevent accidental opening
High drawer load capacity of 50kg to accommodate a variety of tools
Stylish powder coated finish in gentian blue and light grey for a clean look
Compact dimensions of 525mm width depth and 990mm height to fit in tight spaces
125mm diameter castors for smooth mobility around the workspace
Designed for both commercial and domestic environments enhancing usability
