HAZET 52 Piece Tool Kit Tool Set with Box
- RS Stock No.:
- 644-801
- Mfr. Part No.:
- 150/52
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€1,986.23
(exc. VAT)
€2,443.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,986.23 |
*price indicative
- RS Stock No.:
- 644-801
- Mfr. Part No.:
- 150/52
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Tool Kit | |
| Product Type | Tool Set | |
| Kit Contents | T20 to T30 | |
| Number of Pieces | 52 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Tool Kit | ||
Product Type Tool Set | ||
Kit Contents T20 to T30 | ||
Number of Pieces 52 | ||
Storage Type Box | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET High-voltage tool set with protective insulation tailored to meet a wide range of technical needs with its impressive collection of 52 tools, Ideal for various applications in both home and industrial environments. Featured in a sturdy trolley case, the set boasts a telescopic slide-out mechanism allowing an adaptable reach of 950 to 1150 mm, all while ensuring easy transport with a robust construction MADE from break-proof X-ABS. Certified in accordance with IEC 60900:2018, this product guarantees performance and reliability for those demanding high standards of quality in their toolkit. Engaging in joint development with a leading car manufacturer, it reflects Advanced engineering practices tailored for professional use, ensuring safety and efficiency while working with electrical systems.
Comprises 52 essential tools, catering to diverse applications
Engineered in collaboration with a premier car manufacturer for superior quality
Sturdy trolley case design with a fourfold telescopic slide-out feature
Supports loads up to 40 kg for transporting heavy equipment effortlessly
Features large, rubberised castors for smooth transportation and manoeuvrability
Tilt-resistant construction enhances stability during movement
Durable break-proof X-ABS material ensures longevity even under rigorous use
Includes double aluminium frame for added structural integrity
Surface equipped with protective insulation to safeguard tools
Complies with IEC 60900:2018 for working safely with live electrical components
Related links
- HAZET 27 Piece Tool Kit Tool Set with Box
- HAZET 317 Piece Tool Kit Tool Set with Box
- HAZET 104 Piece Tool Kit Tool Set with Box
- HAZET 204 Piece Tool Kit Tool Set with Box
- HAZET 56 Piece Tool Kit Tool Set with Box
- HAZET 77 Piece Tool Kit Tool Set with Box
- HAZET 217 Piece Tool Kit Tool Set with Box
- HAZET 40 Piece Tool Kit Tool Set with Box
