HAZET 27 Piece Tool Kit Tool Set with Box
- RS Stock No.:
- 644-848
- Mfr. Part No.:
- 150/27
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€1,139.24
(exc. VAT)
€1,401.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,139.24 |
*price indicative
- RS Stock No.:
- 644-848
- Mfr. Part No.:
- 150/27
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Tool Kit | |
| Product Type | Tool Set | |
| Kit Contents | PH1 to PH2 | |
| Number of Pieces | 27 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Tool Kit | ||
Product Type Tool Set | ||
Kit Contents PH1 to PH2 | ||
Number of Pieces 27 | ||
Storage Type Box | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Tool Set provides a comprehensive Overview of high-voltage system tools tailored for trade, industry, and electric vehicles. Designed with protective insulation up to 1000 V, it ensures optimal safety and efficiency when working on sensitive electrical systems. The set includes 27 tools meticulously produced according to current DIN specifications, ensuring reliability and performance. The integrated recess for retrofitting with an ⁄8 inch torque wrench facilitates seamless adaptation to various tasks, while the Durable construction guarantees a long lifespan. With a dimension of 445 mm x 358 mm x 152 mm, this tool set is Compact yet fully equipped, fitting snugly within a HAZET L-Boxx for on-the-go accessibility.
Includes 27 high-voltage tools for diverse applications
Protective insulation offers safety up to 1000 V
Manufactured to meet current DIN specifications for quality assurance
Constant quality control guarantees optimal performance and reliability
Designed specifically for electric and hybrid vehicles, enhancing workplace safety
Surface coating provides additional protective insulation for user safety
Ideal for work in trade and industry settings, meeting rigorous demands
Related links
- HAZET 52 Piece Tool Kit Tool Set with Box
- HAZET 56 Piece Tool Kit Tool Set with Box
- HAZET 204 Piece Tool Kit Tool Set with Box
- HAZET 77 Piece Tool Kit Tool Set with Box
- HAZET 147 Piece Tool Kit Tool Set with Box
- HAZET 317 Piece Tool Kit Tool Set with Box
- HAZET 230 Piece Tool Kit Tool Set with Box
- HAZET 104 Piece Tool Kit Tool Set with Box
