HAZET 204 Piece Tool Kit Tool Set with Box

Subtotal (1 unit)*

€2,299.48

(exc. VAT)

€2,828.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,299.48

*price indicative

RS Stock No.:
645-032
Mfr. Part No.:
0-178N/204
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Set Type

Tool Kit

Product Type

Tool Set

Kit Contents

T30

Number of Pieces

204

Storage Type

Box

Non Compliant

COO (Country of Origin):
DE
The HAZET tool assortment is meticulously engineered to meet varied demands in professional settings. This extensive collection includes 204 high-quality tools, all housed in a soft foam insert designed for safety and organisation. Made in Germany, each tool reflects superior craftsmanship. The assortment is Ideal for mechanics, craftsmen, and DIY enthusiasts who require reliable tools that stand the test of time. With a focus on functionality and efficiency, this tool assortment caters to both novice and seasoned professionals alike, ensuring ease of access and optimum performance for every task.

Includes 204 essential tools, providing a comprehensive solution for various applications

Soft foam insert protects tools and allows for easy identification at a glance

Manufactured in Germany, ensuring high standards of quality and durability

Designed with a Safety-Insert-System, keeping tools secure during transport

Versatile tool selection for mechanics, craftsmen, and DIY projects, accommodating multiple uses

Order number for easy reference and reordering, enhancing user convenience

Lightweight construction aids portability without compromising on strength

Features a mix of hand tools, Ideal for both precision tasks and heavy-duty use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy