HAZET 147 Piece Tool Kit Tool Set with Box
- RS Stock No.:
- 644-851
- Mfr. Part No.:
- 0-178N/147
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€1,352.70
(exc. VAT)
€1,663.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,352.70 |
*price indicative
- RS Stock No.:
- 644-851
- Mfr. Part No.:
- 0-178N/147
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Tool Kit | |
| Product Type | Tool Set | |
| Kit Contents | T30 | |
| Number of Pieces | 147 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Tool Kit | ||
Product Type Tool Set | ||
Kit Contents T30 | ||
Number of Pieces 147 | ||
Storage Type Box | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Meticulously crafted tool assortment designed for both amateur and professional technicians. This impressive set features 147 high-quality tools, each securely housed within a soft foam insert that employs the innovative Safety-Insert-System. The design not only enhances organisation but also safeguards the tools from damage, ensuring that each tool remains in optimal condition. Manufactured in Germany, this premium collection reflects the craftsmanship and durability synonymous with the brand. Whether you are tackling routine maintenance or engaging in complex projects, the versatility and reliability of this tool assortment make it an indispensable companion in any workshop.
Comprises 147 pieces, providing a comprehensive range of tools for various applications
Safety-Insert-System features a 2-component soft foam insert that protects tools from impact and wear
Perfectly designed insert ensures each tool is easily accessible and securely held in place
Manufactured in Germany, symbolising exceptional quality and durability
Compatible with HAZET Assistant, increasing the set's utility and functionality
Tools included in the assortment cater to a wide array of tasks, enhancing versatility
Compact design facilitates easy storage and transport within any workshop environment
Each tool is engineered to meet high-performance standards, promoting reliability in use
Related links
- HAZET 204 Piece Tool Kit Tool Set with Box
- HAZET 317 Piece Tool Kit Tool Set with Box
- HAZET 217 Piece Tool Kit Tool Set with Box
- HAZET 230 Piece Tool Kit Tool Set with Box
- HAZET 56 Piece Tool Kit Tool Set with Box
- HAZET 104 Piece Tool Kit Tool Set with Box
- HAZET 77 Piece Tool Kit Tool Set with Box
- HAZET 40 Piece Tool Kit Tool Set with Box
