Bahco Tool Tray, W 362mm, L 445 mm, H 38 mm
- RS Stock No.:
- 329-745
- Mfr. Part No.:
- FF1F4005
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€613.14
(exc. VAT)
€754.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €613.14 |
*price indicative
- RS Stock No.:
- 329-745
- Mfr. Part No.:
- FF1F4005
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 1.3kg | |
| Width | 362mm | |
| Length | 445mm | |
| Height | 38mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 1.3kg | ||
Width 362mm | ||
Length 445mm | ||
Height 38mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 2/3 foam inlay insulated cutter and pliers set includes 5 pieces designed for electrical and precision work. It features the 2101S-160 insulated side cutting pliers 160 mm, 2427 S-200 insulated snipe nose pliers, and 2430 S-200 insulated snipe nose pliers.
2628 S-180 insulated combination pliers
8224 IP slip joint pliers 250 mm and industrial pack
Foam available with laser marked
