Bahco Tool Tray, W 362mm, L 445 mm, H 38 mm
- RS Stock No.:
- 329-744
- Mfr. Part No.:
- FF1F3008
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,077.66
(exc. VAT)
€1,325.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,077.66 |
*price indicative
- RS Stock No.:
- 329-744
- Mfr. Part No.:
- FF1F3008
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 2.2kg | |
| Width | 362mm | |
| Length | 445mm | |
| Height | 38mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 2.2kg | ||
Width 362mm | ||
Length 445mm | ||
Height 38mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 2/3 foam inlay double socket head wrench set includes 9 pieces designed for flexibility and efficiency. It features the 4040M-10-11 double-ended flex-head wrench 10 mm to 11 mm, 4040M-12-13 double-ended flex-head wrench 12 mm to 13 mm, and 4040M-14-15 double-ended flex-head wrench 14 mm to 15 mm.
4040M-6-7 double ended flex-head wrench 6 mm to 7 mm
4040M-8-9 double ended flex-head wrench 8 mm to 9 mm
Foam available with laser marked
