Energizer LED Torch Black 400 lm, 279 mm
- RS Stock No.:
- 106-514
- Mfr. Part No.:
- 7638900287448
- Manufacturer:
- Energizer
Subtotal (1 unit)*
€37.81
(exc. VAT)
€46.51
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.81 |
*price indicative
- RS Stock No.:
- 106-514
- Mfr. Part No.:
- 7638900287448
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Battery Type | Alkaline | |
| Product Type | Torch | |
| Rechargeable | No | |
| Housing Material | ABS Plastic | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Run Time | 50 h | |
| Number of Batteries | 4 | |
| Beam Type | High, Dimming, Flood Low | |
| Battery Supplied | Yes | |
| Beam Distance | 125m | |
| Series | HCHH41 | |
| Battery Size | AA | |
| Water Resistant | Yes | |
| Length | 279mm | |
| Width | 146mm | |
| Depth | 76mm | |
| Weight | 214g | |
| Standards/Approvals | RoHS | |
| Colour | Black | |
| Wireless Charging | No | |
| LED Luminosity | 400 Lumens | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Battery Type Alkaline | ||
Product Type Torch | ||
Rechargeable No | ||
Housing Material ABS Plastic | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Run Time 50 h | ||
Number of Batteries 4 | ||
Beam Type High, Dimming, Flood Low | ||
Battery Supplied Yes | ||
Beam Distance 125m | ||
Series HCHH41 | ||
Battery Size AA | ||
Water Resistant Yes | ||
Length 279mm | ||
Width 146mm | ||
Depth 76mm | ||
Weight 214g | ||
Standards/Approvals RoHS | ||
Colour Black | ||
Wireless Charging No | ||
LED Luminosity 400 Lumens | ||
- COO (Country of Origin):
- CN
Energizer HCHH41 Series Torch, 400lm Luminous Flux, 125m Beam Distance - 7638900287448
This torch is a handheld LED lamp designed to provide sustained illumination for general-purpose tasks and outdoor use. It runs on standard alkaline AA cells and offers selectable beam control to match different lighting needs while resisting ingress from splashing water.
Features and Benefits:
• 400 lm output delivers bright illumination for extended visibility
• 125 m beam reach enables long-distance spotting in low light
• High, dimming and flood modes allow adaptable light distribution
• 50 h operating duration provides prolonged use on supplied batteries
• IPX4-rated housing resists water splashes for outdoor conditions
• Lightweight 214 g ABS body ensures portable handling on the move
• 125 m beam reach enables long-distance spotting in low light
• High, dimming and flood modes allow adaptable light distribution
• 50 h operating duration provides prolonged use on supplied batteries
• IPX4-rated housing resists water splashes for outdoor conditions
• Lightweight 214 g ABS body ensures portable handling on the move
Applications
• Suitable for evening inspection and perimeter checks
• Ideal for countryside navigation and roadside assistance
• Used for workshop tasks requiring adjustable beam intensity
• Can be used for camping and recreational outdoor lighting
• Suitable for emergency kits where long run time matters
• Ideal for countryside navigation and roadside assistance
• Used for workshop tasks requiring adjustable beam intensity
• Can be used for camping and recreational outdoor lighting
• Suitable for emergency kits where long run time matters
What power source does it require?
It uses four AA alkaline batteries supplied with the product.
Is there a rechargeable option available?
No, the unit is not rechargeable and is intended for primary cells.
How robust is the exterior material against impact and wear?
The housing is MADE from ABS plastic, providing a balance of durability and lightness.
What light technology is used and how does that affect performance?
An LED lamp produces the light output, providing 400-lumen flux with efficient energy use.
Does it meet environmental material restrictions?
The product complies with RoHS material restrictions.
Related links
- Energizer LED Torch Black 700 lm
- Energizer LED Torch Black 240 mm
- Energizer LED Torch Black 300 lm, 240 mm
- Energizer LED Torch Black 500 lm, 281 mm
- Energizer LED Torch Black 1200 lm, 32.5 mm
- Energizer LED Torch Black 50 lm, 147 mm
- Energizer LED Torch Black 75 lm, 165 mm
- Energizer LED Torch Black 100 lm, 317 mm
