Energizer LED Torch Blue 1250 lm, 30.5 mm
- RS Stock No.:
- 106-535
- Mfr. Part No.:
- 7638900439168
- Manufacturer:
- Energizer
Subtotal (1 unit)*
€68.08
(exc. VAT)
€83.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.08 |
*price indicative
- RS Stock No.:
- 106-535
- Mfr. Part No.:
- 7638900439168
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Battery Type | AA | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 1250lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Number of Batteries | 1 | |
| Run Time | 70 h | |
| Beam Type | High, Low, Strobe | |
| Series | ALUH28 | |
| Battery Supplied | Yes | |
| Beam Distance | 115m | |
| Water Resistant | Yes | |
| Depth | 7.3mm | |
| Width | 20mm | |
| Length | 30.5mm | |
| Standards/Approvals | RoHS | |
| Colour | Blue | |
| LED Luminosity | 1250 Lumens | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Battery Type AA | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 1250lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Number of Batteries 1 | ||
Run Time 70 h | ||
Beam Type High, Low, Strobe | ||
Series ALUH28 | ||
Battery Supplied Yes | ||
Beam Distance 115m | ||
Water Resistant Yes | ||
Depth 7.3mm | ||
Width 20mm | ||
Length 30.5mm | ||
Standards/Approvals RoHS | ||
Colour Blue | ||
LED Luminosity 1250 Lumens | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Energizer ALUH28 Series Lantern, 20mm Width, Blue - 7638900439168
This lantern is a compact, battery-powered LED light designed for outdoor and emergency use, offering multiple beam modes and Basic water resistance. It operates from a single AA cell and provides versatile illumination options suitable for short- to medium-range tasks in variable conditions.
Features and Benefits:
• 1250 lm output delivers high-intensity illumination for clear visibility
• High, low and strobe beams provide selectable lighting modes
• 115 m beam reach supports long-distance spotting and signalling
• 70 h run time extends operation on a single battery for prolonged use
• IPX4 water resistance permits use in wet weather without immersion
• RoHS compliance ensures restricted substance conformity in manufacture
• High, low and strobe beams provide selectable lighting modes
• 115 m beam reach supports long-distance spotting and signalling
• 70 h run time extends operation on a single battery for prolonged use
• IPX4 water resistance permits use in wet weather without immersion
• RoHS compliance ensures restricted substance conformity in manufacture
Applications
• Suitable for campsite perimeter lighting and tent tasks
• Ideal for roadside emergency signalling and visibility
• Used for search tasks requiring concentrated long-range beam
• Can be used for outdoor maintenance in light rain
• Suitable for household power outages and emergency kits
• Ideal for roadside emergency signalling and visibility
• Used for search tasks requiring concentrated long-range beam
• Can be used for outdoor maintenance in light rain
• Suitable for household power outages and emergency kits
What battery type does it require?
It runs from one AA cell which is included.
Can it be recharged or wirelessly charged?
It has no rechargeable or wireless-charging capability.
What level of ingress protection does it offer?
The product is rated IPX4, protecting against splashing water from any direction.
Is it certified for hazardous area use?
It has no hazardous-area certification.
What lamp technology is used for illumination?
Illumination is provided by an LED lamp.
Related links
- Energizer LED Torch Blue 40 lm, 103 mm
- Energizer LED Torch Blue 1200 lm, 305 mm
- Energizer LED Torch Black 700 lm
- Energizer LED Torch Grey 1500 lm, 317 mm
- Energizer LED Torch Green Rechargeable 350 lm
- Energizer LED Torch Black 300 lm, 240 mm
- Energizer LED Torch Silver 20 lm, 181 mm
- Energizer LED Torch Black 500 lm, 281 mm
