Energizer LED Torch Blue 40 lm, 103 mm

Subtotal (1 unit)*

€7.00

(exc. VAT)

€8.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.00

*price indicative

RS Stock No.:
108-773
Distrelec Article No.:
180-55-985
Mfr. Part No.:
2342
Manufacturer:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Battery Type

AA

Product Type

Torch

Rechargeable

No

Housing Material

Aluminium

Lamp Type

LED

Luminous Flux

40lm

Hazardous Area Certification

No

Run Time

65 h

Number of Batteries

2

Battery Supplied

Yes

Beam Distance

45m

Series

MCHH212

Battery Size

AA

Depth

55mm

Length

103mm

Weight

72g

Standards/Approvals

CE, EN62471, RoHS

Width

25mm

Colour

Blue

LED Luminosity

40 lm

Wireless Charging

No

COO (Country of Origin):
CN

Energizer MCHH212 Series Torch, 40lm Luminous Flux, 45m Beam Distance - 2342


This Compact handheld torch provides portable illumination for general indoor and outdoor tasks, using LED technology powered by two AA batteries supplied with the unit. It features a robust aluminium housing and a simple slide switch, delivering steady white light and a Morse signalling option for Basic signalling needs. The unit is CE and RoHS approved and suitable where a small, metal-bodied light source is required.

Features and Benefits:


• 40 lm output gives clear illumination for close-range tasks
• 65 h runtime extends periods between battery changes
• 45 m beam distance permits targeted lighting at moderate range
• 72 g weight supports comfortable pocket portability
• Aluminium housing resists impacts and outdoor handling
• Single operating mode simplifies user control and operation

Applications


• Suitable for routine inspection and maintenance tasks
• Ideal for campsite lighting and short-range navigation
• Used for signalling or emergency Morse communication
• Can be used for household repairs and DIY projects
• Appropriate for technicians requiring a lightweight torch

What battery type and quantity are required for operation?


It uses two AA batteries which are supplied with the product.

Is the lamp rechargeable or suitable for wireless charging?


The unit is not rechargeable and does not support wireless charging.

What material is the housing MADE from and how does it affect durability?


The housing is aluminium which provides impact resistance and structural strength.

How is hands-free use achieved with this torch?


It can stand upright and includes a hanging hook for hands-free positioning.

How many operating modes are available and what is the light source?


There is one on/off mode and the light source is an LED.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy