Energizer LED Torch Silver 20 lm, 181 mm
- RS Stock No.:
- 108-774
- Mfr. Part No.:
- 4250
- Manufacturer:
- Energizer
Subtotal (1 unit)*
€7.82
(exc. VAT)
€9.62
(inc. VAT)
In Stock
- Plus 122 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.82 |
*price indicative
- RS Stock No.:
- 108-774
- Mfr. Part No.:
- 4250
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 20lm | |
| Hazardous Area Certification | No | |
| Number of Batteries | 2 | |
| Run Time | 5 h | |
| Battery Supplied | Yes | |
| Beam Distance | 10m | |
| Series | TKC2C | |
| Standards/Approvals | No | |
| Depth | 230mm | |
| Length | 181mm | |
| Weight | 55g | |
| Width | 175mm | |
| Colour | Silver | |
| LED Luminosity | 20 lm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 20lm | ||
Hazardous Area Certification No | ||
Number of Batteries 2 | ||
Run Time 5 h | ||
Battery Supplied Yes | ||
Beam Distance 10m | ||
Series TKC2C | ||
Standards/Approvals No | ||
Depth 230mm | ||
Length 181mm | ||
Weight 55g | ||
Width 175mm | ||
Colour Silver | ||
LED Luminosity 20 lm | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Energizer TKC2C Series Torch, 20lm Luminous Flux, 5h Run Time - 4250
This torch is a Compact LED handheld light designed for short-range illumination in everyday situations. It operates on two supplied batteries and delivers a modest output suitable for keyring or pocket carry, switching on and off through a grasp-activated touch mechanism that prevents accidental run-on. The unit is intended for quick, intuitive use where small, reliable illumination is required.
Features and Benefits:
• 20 lm output delivers usable light for close tasks
• 5 h runtime provides sustained operation on supplied batteries
• 10 m beam distance focuses light for short-range visibility
• Touch-activated operation prevents inadvertent battery drain
• Non-rechargeable design accepts two replaceable cells
• Lightweight 55 g construction supports easy pocket carriage
• 5 h runtime provides sustained operation on supplied batteries
• 10 m beam distance focuses light for short-range visibility
• Touch-activated operation prevents inadvertent battery drain
• Non-rechargeable design accepts two replaceable cells
• Lightweight 55 g construction supports easy pocket carriage
Applications
• Suitable for attaching to keys for everyday carry
• Ideal for locating items inside bags or pockets
• Used for quick inspections in low-light interiors
• Can be used for short evening walks or campsites
• Suitable for inclusion in travel or emergency kits
• Ideal for locating items inside bags or pockets
• Used for quick inspections in low-light interiors
• Can be used for short evening walks or campsites
• Suitable for inclusion in travel or emergency kits
What type of batteries does it use and are they included?
It uses two CR2032 cells and the package includes the batteries supplied.
How is the torch switched on and off during use?
It employs a grasp-sensitive touch mechanism that illuminates while held and extinguishes on release.
What is the expected operational time on a fresh battery set?
The run time is 5 h on the supplied batteries under standard operating conditions.
How Compact is the product for carrying on a keyring?
The form factor is designed for pocket or keyring use and weighs 55 g for minimal carry burden.
Related links
- Energizer LED Torch Black 700 lm
- Energizer LED Torch Grey 1500 lm, 317 mm
- Energizer LED Torch Green Rechargeable 350 lm
- Energizer LED Torch Black 1200 lm, 32.5 mm
- Energizer LED Torch Black 500 lm, 281 mm
- Energizer LED Torch Black 300 lm, 240 mm
- Energizer LED Torch Black 240 mm
- Energizer LED Torch Red 176 mm
