Milwaukee 1-Piece Torx Key, L Shape, Long Arm
- RS Stock No.:
- 697-364
- Mfr. Part No.:
- 4932492700
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€13.27
(exc. VAT)
€16.32
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.27 |
*price indicative
- RS Stock No.:
- 697-364
- Mfr. Part No.:
- 4932492700
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Shape | L | |
| Short or Long Arm | Long | |
| Overall Length | 186mm | |
| Overall Width | 38mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Shape L | ||
Short or Long Arm Long | ||
Overall Length 186mm | ||
Overall Width 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Torx Key T27 is designed for exceptional accessibility and efficiency in precision work. Ideal for reaching tight spaces, this L-form Torx key is equipped with a ball end that facilitates up to 25° access to any Torx screw, making it indispensable for both professional tradespeople and DIY enthusiasts. With size labels directly on the key, you can swiftly identify the right tool for the job, enhancing your productivity. Crafted for durability and ease of use, this key seamlessly combines functionality with meticulous design, ensuring it becomes a reliable companion for all your Torx fastening needs.
Long design provides extra access in hard-to-reach areas
Torx ball end allows access at a convenient 25° angle
Size labels directly on keys enable quick and easy identification
Durable construction ensures long-lasting performance
Lightweight and Compact design for effortless handling
Versatile tool suitable for various applications in both professional and DIY settings
