Guitel Hervieu Rubber Blue Trolley Wheel, 200 kg
- RS Stock No.:
- 760-971
- Mfr. Part No.:
- 571-401-125L12
- Manufacturer:
- Guitel Hervieu
Image representative of range
Subtotal (1 unit)*
€13.14
(exc. VAT)
€16.16
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.14 |
*price indicative
- RS Stock No.:
- 760-971
- Mfr. Part No.:
- 571-401-125L12
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 36mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 12mm | |
| Load Capacity | 200kg | |
| Hub Bearing Type | Plain Bearing | |
| Hardness | Shore A 70 | |
| Material | Rubber | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Trolley Wheel | ||
Wheel Width 36mm | ||
Hard/Soft Hard | ||
Bore Diameter 12mm | ||
Load Capacity 200kg | ||
Hub Bearing Type Plain Bearing | ||
Hardness Shore A 70 | ||
Material Rubber | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu Blue Elastic Rubber Trolley Wheel is a robust 125mm wheel designed for efficient handling of sensitive materials across uneven surfaces, ensuring minimal impact on flooring.
Wheel rim constructed from very thick black polyamide for enhanced durability
Solid black bonded elastic rubber tyre provides low starting effort and quiet operation
Symmetrical hub with plain bore facilitates easy installation
Related links
- Guitel Hervieu Rubber Blue Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 150 kg
- Guitel Hervieu Blue Rubber Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 450 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 400 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 350 kg
- Guitel Hervieu Rubber 350 kg
