Guitel Hervieu Rubber Blue Trolley Wheel, 150 kg

Image representative of range

Subtotal (1 unit)*

€8.99

(exc. VAT)

€11.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.99

*price indicative

RS Stock No.:
760-968
Mfr. Part No.:
571-401-100L12
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

100mm

Product Type

Trolley Wheel

Wheel Width

36mm

Bore Diameter

12mm

Hard/Soft

Hard

Load Capacity

150kg

Hub Bearing Type

Plain Bearing

Material

Rubber

Hardness

Shore A 70

Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
CN
The Guitel Hervieu Elastic Rubber Trolley Wheel is a versatile wheel designed for smooth handling of sensitive materials on uneven surfaces. It combines durability with a high load capacity, making it an excellent choice for industrial applications.

Wheel rim is MADE of very thick black polyamide for enhanced durability

Solid, black bonded elastic rubber tyre provides resilience and low starting effort

Symmetrical hub with a plain bore ensures stability during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy