ProGARM TR222 Men's Combat Trouser Navy 100 cm Waist 810mm Leg

Image representative of range

Subtotal (1 unit)*

€233.02

(exc. VAT)

€286.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.02

*price indicative

RS Stock No.:
802-680
Mfr. Part No.:
TR222M-NAV-PARENT-S38
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Combat Trouser

Gender

Men

Colour

Navy

Leg Length

810mm

Number of Pockets

8

Waist Size

100 cm

Size

38

Material

Stretch Fabric

Resistance Features

Stretchable

Series

TR222

Knee Pad Pocket

Yes

Standards/Approvals

EN 61482-2:2020

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM trouser is designed for durability and comfort, featuring ripstop stretch fabric that moves with you while providing robust protection in demanding environments.

Certified to APC 1 with an 8 cal/cm² ELIM rating for superior safety

Concealed swivel front fastening ensures a secure fit

Reinforced kneepad pockets and pre-bent knees for enhanced mobility

Triple-stitched seams and reinforced hems for added durability

Five wide belt loops and a large back loop prevent belt from rising

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy