Infineon ESD259B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode, 62.5 W, 2-Pin WLL-2
- RS Stock No.:
- 258-0841
- Mfr. Part No.:
- ESD259B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 15000 units)*
€360.00
(exc. VAT)
€450.00
(inc. VAT)
- Shipping from 22 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | €0.024 | €360.00 |
*price indicative
- RS Stock No.:
- 258-0841
- Mfr. Part No.:
- ESD259B1W0201E6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single Bi-Directional | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | -16V | |
| Mount Type | PCB | |
| Package Type | WLL-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 16V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 62.5W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 24V | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Height | 150μm | |
| Length | 580μm | |
| Standards/Approvals | IEC61000-4-5, IEC61000-4-4, IEC61000-4-2 | |
| Series | ESD259-B1-W0201 | |
| Width | 280μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single Bi-Directional | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr -16V | ||
Mount Type PCB | ||
Package Type WLL-2 | ||
Maximum Reverse Stand-off Voltage Vwm 16V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 62.5W | ||
ESD Protection Yes | ||
Clamping Voltage VC 24V | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Height 150μm | ||
Length 580μm | ||
Standards/Approvals IEC61000-4-5, IEC61000-4-4, IEC61000-4-2 | ||
Series ESD259-B1-W0201 | ||
Width 280μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10nA | ||
Infineon End Protection Diode, 24V Maximum Clamping Voltage, ± 2.5A Maximum Peak Pulse Current - ESD259B1W0201E6327XTSA1
Features & Benefits
Applications
What are the temperature operating limits for this device?
How does this diode perform under surge conditions?
What kind of applications would benefit from using this component?
Can this diode be used in both contact and air discharge ESD scenarios?
Related links
- Infineon ESD259B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Infineon ESD111B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD131B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD246B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD130B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD144B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD241B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD202B1CSP01005XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
