RS PRO Twisted & Multipair Industrial Cable Grey Sheath PUR

Subtotal (1 reel of 100 metres)*

€134.81

(exc. VAT)

€165.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€134.81€1.348

*price indicative

RS Stock No.:
534-069
Mfr. Part No.:
213041400
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Twisted & Multipair Industrial Cable

Jacket Colour

Grey

Outside Diameter

3.5mm

Jacket Material

PUR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Conductor Material

Copper

Voltage

500V

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy