Kabeltronik Twisted & Multipair Industrial Cable, Grey Sheath Polyurethane
- RS Stock No.:
- 534-068
- Mfr. Part No.:
- 213021400
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€111.72
(exc. VAT)
€137.42
(inc. VAT)
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €111.72 | €1.117 |
*price indicative
- RS Stock No.:
- 534-068
- Mfr. Part No.:
- 213021400
- Manufacturer:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Twisted & Multipair Industrial Cable | |
| Jacket Colour | Grey | |
| Outside Diameter | 3.2mm | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Twisted & Multipair Industrial Cable | ||
Jacket Colour Grey | ||
Outside Diameter 3.2mm | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
Conductor Material Copper | ||
RoHS Status: Exempt
Related links
- Kabeltronik Twisted & Multipair Industrial Cable, Grey Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable, Grey Sheath
- Kabeltronik Twisted & Multipair Industrial Cable, Grey Sheath Polyvinyl Chloride
- Kabeltronik CY Series Twisted & Multipair Industrial Cable 100 m, Grey Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable, Black Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyurethane
- Kabeltronik Twisted & Multipair Industrial Cable Grey Sheath Polyvinyl Chloride
