Kvaser Port USB CAN Adapter USB 2.0 DB-9 to USB A 8Mbit/s Network Speed

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-7642
Distrelec Article No.:
302-25-409
Mfr. Part No.:
001173-1
Manufacturer:
Kvaser
Find similar products by selecting one or more attributes.
Select all

Brand

Kvaser

USB Standard

USB 2.0

Number of Ports

1

Network Speed

8Mbit/s

Connector A

DB-9

Connector A Gender

Male

Connector B

USB A

COO (Country of Origin):
SE
The U100 single-channel CAN/CAN FD to USB interface is designed to meet the needs of the automotive development market. With features such as galvanic isolation, support for various protocols, and compatibility with rugged applications, this interface is ideal for use in marine, industrial, heavy-duty vehicle, and heavy industries.

Supports CAN FD up to 8 Mbit/s and CAN bit rates from 10 kbit/s to 1 Mbit/s
Supports both 11-bit and 29-bit identifiers for CAN
Lightweight, glass fibre reinforced polyamide housing with overmolded TPE for durability
Intelligent LED UI and DSUB 9 connector for easy connectivity
Reinforced galvanic isolation design validated with 5000 VAC rms applied for 60 seconds
Support for SocketCAN, IP67 housing rating, and operating temperature range of -40 °C to +85 °C

Related links

Recently viewed