Microchip MCP1825ST-3302E/DB, Voltage Regulator 6V SOT-223 3-Pin

Subtotal (1 pack of 20 units)*

€10.46

(exc. VAT)

€12.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,380 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€0.523€10.46

*price indicative

Packaging Options:
RS Stock No.:
177-3043
Distrelec Article No.:
304-38-527
Mfr. Part No.:
MCP1825ST-3302E/DB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

220μA

Pin Count

3

Series

MCP1825

Width

3.7mm

Standards/Approvals

No

Height

1.7mm

Length

6.7mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

6V

Minimum Input Voltage

2.1V

Automotive Standard

No

COO (Country of Origin):
TW
The MCP1825/MCP1825S is a 500 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages.

Additional Features:

Up to 500 mA output load current

Low dropout voltage: 210 mV typical at 500 mA

Output voltage from 0.8V to 5.0V, both fixed and adjustable

Stable with 1.0 μF ceramic output capacitor

Power good output with adjustable delay

Low supply current: 120 μA (typ)

Low shutdown current: 0.1 μA (typ)

DFN-8 2x3 and SOIC-8 Pb-free packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy