TE Connectivity Magnet Wire Terminal 18 AWG 14 AWG

Subtotal (1 reel of 8000 units)*

€1,638.32

(exc. VAT)

€2,015.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,638.32€0.205

*price indicative

RS Stock No.:
795-178
Mfr. Part No.:
63458-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Magnet Wire Terminal

Product Type

Wire Wrapping Tool

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Standards/Approvals

Rohs

COO (Country of Origin):
CN
The TE Connectivity Tab Terminal features a robust design that efficiently terminates film-insulated copper and aluminium magnet wire, ensuring high-quality connections in electrical applications.

Eliminates the need for pre-stripping conductors

Automatically trims excess magnet wire during the termination process

Supports simultaneous termination of two magnet wires of the same size

Available in various lead wire attachment options for flexible integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy