3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Ceramic Grinding Disc, 50.8 mm, 80+ Grit 50
- RS Stock No.:
- 625-878
- Mfr. Part No.:
- 7100332404
- Manufacturer:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 625-878
- Mfr. Part No.:
- 7100332404
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Polyester | |
| Disc Diameter | 50.8mm | |
| Sub Type | Grinding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 80+ | |
| Colour | Purple | |
| Maximum Safe Speed | 15300rpm | |
| Quantity Per Package | 50 | |
| Centre Hole Size | 16mm | |
| Standards/Approvals | ANSI, OSHA, SEAM | |
| Series | 3M Cubitron 3 Roloc Durable Edge Disc 1184F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Polyester | ||
Disc Diameter 50.8mm | ||
Sub Type Grinding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 80+ | ||
Colour Purple | ||
Maximum Safe Speed 15300rpm | ||
Quantity Per Package 50 | ||
Centre Hole Size 16mm | ||
Standards/Approvals ANSI, OSHA, SEAM | ||
Series 3M Cubitron 3 Roloc Durable Edge Disc 1184F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Series Fibre Disc, 50.8mm Disc Diameter, 80 Grit size - 7100332404
This Fibre disc is a Roloc-mounted abrasive designed for metalworking tasks in automated and manual workflows. It uses precision-shaped grain to Slice through material at reduced temperature, helping operators maintain throughput while addressing edge wear in confined or curved areas. The product suits applications requiring frequent Rapid disc changes and resilient edge performance.
Features & Benefits
• Precision-shaped grain delivers Faster sustained cut rate and throughput
• Polyester backing provides Durable edge resistance during edge work
• 16mm centre hole enables quick Roloc attachment and secure retention
• Rated up to 15,300 rpm for high-speed surface stock removal
• 80 grit formulation balances material removal and finish control
• Polyester backing provides Durable edge resistance during edge work
• 16mm centre hole enables quick Roloc attachment and secure retention
• Rated up to 15,300 rpm for high-speed surface stock removal
• 80 grit formulation balances material removal and finish control
Applications
• Suitable for weld grinding on carbon and stainless components
• Ideal for bevel preparation in mechanical assemblies
• Used for flame-cut smoothing in shipyard fabrication
• Can be used for deburring small or intricate electrical housings
• Suitable for localised finishing in automation cell operations
• Ideal for bevel preparation in mechanical assemblies
• Used for flame-cut smoothing in shipyard fabrication
• Can be used for deburring small or intricate electrical housings
• Suitable for localised finishing in automation cell operations
What attachment system does it use and how fast can it run?
It uses a Roloc quick-change attachment with a 16mm centre hole and an optimal maximum speed of 15,300 rpm for small-diameter high-speed use.
Which backing material supports edge durability during grinding?
The disc uses a polyester backing designed to resist wear at the rim for tasks requiring edge contact and contour work.
How is the abrasive constructed to limit heat transfer?
The abrasive employs precision-shaped grain geometry that slices material rather than ploughing, reducing heat build-up during sustained cuts.
What packaging and supply format is available for production environments?
It is offered as a bulk pack of 50 discs to minimise downtime from frequent replenishment.
Related links
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Ceramic Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 36 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 60 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 50