3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Ceramic Grinding Disc, 75 mm, 80+ Grit 50
- RS Stock No.:
- 625-879
- Mfr. Part No.:
- 7100332405
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€173.36
(exc. VAT)
€213.23
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €173.36 | €3.467 |
*price indicative
- RS Stock No.:
- 625-879
- Mfr. Part No.:
- 7100332405
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Grinding Disc | |
| Backing Material | Fibre | |
| Disc Diameter | 75mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 80+ | |
| Colour | White | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 10200rpm | |
| Centre Hole Size | 16mm | |
| Standards/Approvals | OSHA, ANSI, SEAM | |
| Series | 3M Cubitron 3 Roloc Durable Edge Disc 1184F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Grinding Disc | ||
Backing Material Fibre | ||
Disc Diameter 75mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 80+ | ||
Colour White | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 10200rpm | ||
Centre Hole Size 16mm | ||
Standards/Approvals OSHA, ANSI, SEAM | ||
Series 3M Cubitron 3 Roloc Durable Edge Disc 1184F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Series Fibre Disc, 75mm Disc Diameter, 80 Grit size - 7100332405
This Fibre disc is a Roloc-mounted abrasive designed for high-speed metalworking where Rapid stock removal and edge durability are required. It uses precision-shaped grain on a Fibre backing to deliver cooler, Faster cutting in automated and manual processes across electronics, electrical and mechanical workshops. The product is supplied in bulk for industrial use.
Features & Benefits
• Precision-shaped grain delivers Faster sustained cut rate and life
• 80 grit high-speed formulation supports operations up to 10200 r/min
• Fibre backing provides stiffness for aggressive grinding with control
• Roloc 16mm centre hole allows quick, secure disc changes
• Durable edge design improves wear resistance on edges and welds
• 80 grit high-speed formulation supports operations up to 10200 r/min
• Fibre backing provides stiffness for aggressive grinding with control
• Roloc 16mm centre hole allows quick, secure disc changes
• Durable edge design improves wear resistance on edges and welds
Applications
• Suitable for weld grinding and flame-cut smoothing on steel
• Ideal for bevelling and surface preparation in fabrication shops
• Used for deburring and edge work on heat-sensitive alloys
• Suitable for automation cell grinding in production lines
• Can be used for localised finishing in electrical enclosure manufacture
• Ideal for bevelling and surface preparation in fabrication shops
• Used for deburring and edge work on heat-sensitive alloys
• Suitable for automation cell grinding in production lines
• Can be used for localised finishing in electrical enclosure manufacture
What attachment is needed for Rapid disc changes?
A compatible Roloc disc pad with a matching thread and 16mm retention accepts the button-style disc for quick replacement.
How should discs be stored between uses?
Keep them in a sealed protective bag or packaging to preserve disc flatness and avoid contamination of the abrasive surface.
What are the practical benefits of the Durable edge construction?
The reinforced perimeter reduces premature wear when working corners and edges, extending useful abrasive life under intermittent contact.
Which materials show reduced thermal damage when using this abrasive?
The precision-shaped grain formulation cuts cooler, helping to limit discolouration and heat-induced stress in stainless and other heat-sensitive alloys.
Related links
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Ceramic Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 36 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 60 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50