Varta Non-Rechargeable Battery, 12 V, 10.3 mm Diameter, 2 Pack
- RS Stock No.:
- 765-769
- Mfr. Part No.:
- 4223101402
- Manufacturer:
- Varta
Subtotal (1 pack of 2 units)*
€3.70
(exc. VAT)
€4.55
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
- Plus 200 unit(s) shipping from 20 November 2026
- Plus 100 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3.70 | €1.85 |
*price indicative
- RS Stock No.:
- 765-769
- Mfr. Part No.:
- 4223101402
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Non-Rechargeable Battery | |
| Chemistry | KOH Electrolyte, Manganese Dioxide, Zinc | |
| Nominal Voltage | 12V | |
| Battery Capacity | 50mAh | |
| Diameter | 10.3mm | |
| Number of Batteries | 2 | |
| Height | 28.5mm | |
| Weight | 8.1g | |
| Series | 4223 | |
| IEC Code | 8LR932 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Non-Rechargeable Battery | ||
Chemistry KOH Electrolyte, Manganese Dioxide, Zinc | ||
Nominal Voltage 12V | ||
Battery Capacity 50mAh | ||
Diameter 10.3mm | ||
Number of Batteries 2 | ||
Height 28.5mm | ||
Weight 8.1g | ||
Series 4223 | ||
IEC Code 8LR932 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta alkaline manganese battery delivers reliable power for various electronic devices, ensuring optimal performance with a nominal voltage of 12V. This battery is designed with a focus on efficiency, featuring a typical capacity of 50 mAh, making it suitable for prolonged use in everyday applications. Engineered with manganese dioxide and zinc, it ensures stable energy output across a wide temperature range of -10°C to 60°C for both storage and discharge. The robust construction, weighing approximately 8.10g, is Ideal for portable devices, providing a steady source of energy even in challenging conditions. With its versatile dimensions, this battery seamlessly fits into a multitude of devices, supporting the needs of users seeking dependable energy solutions.
Type number 4223 ensures compatibility with various devices
Designation IEC 8LR932 accommodates diverse equipment requirements
Manganese dioxide/zinc construction promotes better efficiency and reliability
Operates effectively within a wide temperature range of -10°C to 60°C
Compact dimensions allow for a secure fit in numerous applications
Lightweight design of 8.10g enhances portability for users
Continuous discharge capability maintains energy output over extended periods
End voltage of 8.0V supports consistent device functionality
Manufactured by a trusted brand known for quality and innovation
Related links
- Varta Non-Rechargeable Battery 11.6 mm Diameter
- Varta Non-Rechargeable Battery 12.5 mm Diameter
- Varta Non-Rechargeable Battery 10.22 mm Diameter
- Varta Non-Rechargeable Battery 9.5 mm Diameter
- Varta Non-Rechargeable Battery 6.8 mm Diameter
- Varta LR1 Non-Rechargeable Battery 12 mm Diameter
- Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
