Helukabel MEGAFLEX 500 Connection Cable, 3 Cores, 1mm², Grey Polymer Sheath
- RS Stock No.:
- 675-536
- Mfr. Part No.:
- 13395
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€538.28
(exc. VAT)
€662.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €538.28 | €5.383 |
*price indicative
- RS Stock No.:
- 675-536
- Mfr. Part No.:
- 13395
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | MEGAFLEX 500 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Outside Diameter | 6.2mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series MEGAFLEX 500 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Outside Diameter 6.2mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable specifically engineered for both fixed and flexible installations. It excels in environments where endurance is paramount, operating under a temperature range of -30°C to +80°C for flexible applications and -40°C to +80°C when fixed. Its noteworthy resistance to oil, UV radiation, and ozone, along with flame retardant properties, ensures reliable performance in demanding conditions, making it Ideal for machine and plant construction as well as HVAC technology. The Halogen free cable also promises minimal environmental impact while maintaining compliance with various industry standards.
Constructed with copper wire that is finely stranded for enhanced flexibility and performance
Halogen free polymer insulation contributes to safety and environmental responsibility
Designed to withstand oil, weathering effects, and greases for prolonged durability
Offers an abrasion-resistant and wear-resistant outer sheath for reliability in harsh conditions
Certifications include compliance with UL standards and European directives, ensuring quality assurance
Suitable for heavy mechanical load applications in dry, damp, or wet environments
Layer-stranded cores promote optimal electrical performance and reduced crosstalk
Available in multiple core configurations to meet varied requirements and specifications
Related links
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
