RS PRO Current Transformer 250 A 45mm Bore
- RS Stock No.:
- 171-8830
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.91
(exc. VAT)
€36.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €29.91 |
| 5 - 9 | €28.71 |
| 10 - 24 | €27.51 |
| 25 - 49 | €26.31 |
| 50 + | €25.13 |
*price indicative
- RS Stock No.:
- 171-8830
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Secondary Current | 5A | |
| Primary Current | 250A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 38mm | |
| Standards/Approvals | UL94V-0, IEC 61010-2, IEC 61869-1, IEC 60044-1 | |
| Width | 141mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Surface Mount | |
| Bore Diameter | 45mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Secondary Current 5A | ||
Primary Current 250A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Depth 38mm | ||
Standards/Approvals UL94V-0, IEC 61010-2, IEC 61869-1, IEC 60044-1 | ||
Width 141mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Surface Mount | ||
Bore Diameter 45mm | ||
Minimum Operating Frequency 50Hz | ||
Three phase measuring current transformers suitable for primary ranges from 60A to 630A with 5A secondary. Allowing installations directly next to the moulded case circuit breakers for greater speed of installation and optimisation of space. Applicable to MCCB such as Manufacturers: ABB, Hager, Dorman Smith, Schneider, Terasaki, Merlin Gerlin, Chint, Legrand plus many more.
Related links
- RS PRO Current Transformer 250 A 21mm Bore
- RS PRO Current Transformer 250 A 330mV 21mm Bore
- RS PRO Current Transformer 250 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 250 A 50:1 32.5mm Bore
- RS PRO Current Transformer 250 A 24mm Bore
- RS PRO Current Transformer 250 A 35mm Bore
- RS PRO Current Transformer 400 A 45mm Bore
- RS PRO Current Transformer 250 A 50:1 18.5mm Bore
