HENSEL ENYSTAR ENYSTAR 1 Phase Distribution Board, Polystyrene
- RS Stock No.:
- 117-148
- Mfr. Part No.:
- DP9026
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€14.38
(exc. VAT)
€17.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.38 |
*price indicative
- RS Stock No.:
- 117-148
- Mfr. Part No.:
- DP9026
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Electrical Phase | 1 | |
| Range | ENYSTAR | |
| Colour | Grey RAL 7035 | |
| Series | ENYSTAR | |
| External Depth | 49mm | |
| IP Rating | IP66, IP54 | |
| External Width | 88mm | |
| External Height | 88mm | |
| Material | Polystyrene | |
| Standards/Approvals | IEC 60695-2-11 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Electrical Phase 1 | ||
Range ENYSTAR | ||
Colour Grey RAL 7035 | ||
Series ENYSTAR | ||
External Depth 49mm | ||
IP Rating IP66, IP54 | ||
External Width 88mm | ||
External Height 88mm | ||
Material Polystyrene | ||
Standards/Approvals IEC 60695-2-11 | ||
- COO (Country of Origin):
- DE
The Hensel Terminal box, featuring a grey color, comes equipped with terminals for equipotential bonding cables. It includes a 1 pole terminal configuration, accommodating one 4 to 25 mm² connection and five 4 to 10 mm² (16 mm² solid) connections. The box also comes with four DPS 02 cable entries, offering a sealing range of diameter 10 to 13.5 mm, ensuring secure and reliable cable management and connections in various electrical installations.
IP54 protection rated
Flame retardant design
Halogen free and silicone free
Related links
- HENSEL Lockable KV 3 63A 18 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board, 75A
- HENSEL ENYSTAR ENYSTAR Distribution Board
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL ENYSTAR ENYSTAR Distribution Board Polycarbonate, 4 Way
