DeWALT DCD Keyless 18V Cordless Hammer Drill Li-Ion, UK Plug

Subtotal (1 unit)*

€482.20

(exc. VAT)

€593.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€482.20

*price indicative

RS Stock No.:
826-8024
Mfr. Part No.:
DCD996P2-GB
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Drill Type

Hammer Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-Ion

Brushed/Brushless Motor

Brushless

Battery Capacity

5Ah

Series

DCD

Chuck Size

13mm

Chuck Type

Keyless

Charger Supplied

Yes

Number of Batteries

2

Max Speed

2000rpm

Hammer Action

Yes

Plug Type

Type G - British 3-pin

Model Number

DCD996P2

Number of Gears

3

COO (Country of Origin):
CZ

18V XR Brushless Compact Combi Drill (DCD996P2) With Battery and Charger


Introducing the DCD996 cordless 18V hammer drill - high-quality tool featuring DeWalt's most powerful brushless motor. Three speed all metal transmission and electronic clutch with 11 positions ensure precise and easy drilling into masonry, metal or wood. The hammer drill driver has a 13mm ratcheting keyless chuck with automatic spindle lock for fast bit changes, and an efficient intelligent trigger allowing total control over all applications. The DCD996 feature an intelligent LED torch with 20 minutes delay function for lightening dark workspace. Compact design and ergonomic grip guarantee comfortable operation even in tight spaces.

Features and Benefits:


• Automatic high-speed hammer combi drill driver at 38,250 BPM increasing users masonry drilling speed od application

• Brushless motor compatible with high capacity 18V XR series and FlexVolt Lithium-ion batteries for extreme runtime and reduced maintenance

• All metal transmission construction for increased runtime and longer tool life

• Electronic clutch with 11 positions for consistently-high torque and optimised precision when screw driving

• 13 mm ratcheting keyless chuck with automatic spindle lock for fast bits changes

• Efficient intelligent trigger allowing total control over all applications

• Drill Driver and Hammer feature for multiple applications

• Steel belt hook and magnetic bit holder ensure strong storage solutions

• Improved ergonomic design with rubber grip providing greater application control and maximum control

• Bright white LED with delay feature (up to 20 mins) improves visibility and provides a flashlight functionality

• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster

Typical Applications:


Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. SDS are used in a similarly way, but the slotted chuck drive system means they are designed to use specialist drill bits. Many models of drills have a mode selection which will allow you to choose between a rotary action, hammer function or both.

Cordless hammer drills are employed in many fields, such as:

• Construction works

• Demolition works

• Plumbing systems installation

• Electrical systems installation

• Carpentry industry

FAQs:


What do I get in the set?

The DeWalt DCD996P2 comes with:

• 2 x 18 Volt 5.0Ah Li-Ion Batteries

• Multi-Voltage XR Charger

• Belt Hook

• Magnetic Bit Holder

• Multi-Position Side Handle

• T-Stak Carry Case

Do you stock compatible batteries for this drill?

The drill is compatible with all 18V XR series batteries as well as FlexVolt 18V/54V batteries. Full range of compatible batteries you can be find in Power Tool Batteries

Can the belt hook be swapped from the right side to the left?

Yes, the belt hook can be swapped around to meet requirements of both right and left-handed operators.

DeWalt Drills


Supplied with

2 x 5.0Ah Li-ion Batteries, belt clip, magnetic bit holder, XR multi-voltage fast charger & heavy duty kit box.

Related links