Teng Tools Hex Metric Hex Key, Hex size 8 mm
- RS Stock No.:
- 809-287
- Mfr. Part No.:
- 310508
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€3.65
(exc. VAT)
€4.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.65 |
*price indicative
- RS Stock No.:
- 809-287
- Mfr. Part No.:
- 310508
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | Hex | |
| Hex Size | 8 mm | |
| Overall Length | 36mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 2936 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape Hex | ||
Hex Size 8 mm | ||
Overall Length 36mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals 2936 | ||
- COO (Country of Origin):
- TW
The Teng Tools hexagon key wrench offers precision and durability, serving as an essential tool for various applications. This metric hex key is designed for a reliable fit, meeting high industry standards.
Individually marked for size for easy identification
Ground key ends ensure a superior finish and precise fit
Manufactured from chrome vanadium steel for enhanced durability
Complies with DIN 2936 standards for reliable performance
Related links
- Teng Tools Hex Metric Hex Key, Hex size 8 mm
- Teng Tools L Metric Hex Key, Hex size 8 mm
- Teng Tools Hex Metric Hex Key, Hex size 1.5 mm
- Teng Tools Hex Metric Hex Key, Hex size 5 mm
- Teng Tools Hex Metric Hex Key, Hex size 2 mm
- Teng Tools Hex Metric Hex Key, Hex size 6 mm
- Teng Tools Hex Metric Hex Key, Hex size 12 mm
- Teng Tools Hex Metric Hex Key, Hex size 4 mm
