Teng Tools Hex Metric Hex Key, Hex size Black Oxide mm
- RS Stock No.:
- 809-331
- Mfr. Part No.:
- 310519BL-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€59.52
(exc. VAT)
€73.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.52 |
*price indicative
- RS Stock No.:
- 809-331
- Mfr. Part No.:
- 310519BL-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hex | |
| Hex Size | Black Oxide mm | |
| End Type | Hex | |
| Finish | Black Oxide | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hex | ||
Hex Size Black Oxide mm | ||
End Type Hex | ||
Finish Black Oxide | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ball point hex key is designed for professional use, offering efficiency in tight spaces and optimal torque transfer, ensuring it meets the demanding needs of mechanics and engineers.
Crafted from chrome vanadium steel for outstanding durability
Features a corrosion-resistant black oxide finish for enhanced longevity
Long ARM allows for angled work up to 25°, perfect for confined spaces
Short ARM boasts a precisely shaped straight hex profile for optimal grip
Markings for size ensure easy identification during use
Related links
- Teng Tools Hex Metric Hex Key, Hex size 1.5 mm
- Teng Tools Hex Metric Hex Key, Hex size 5 mm
- Teng Tools Hex Metric Hex Key, Hex size 2 mm
- Teng Tools Hex Metric Hex Key, Hex size 6 mm
- Teng Tools Hex Metric Hex Key, Hex size 8 mm
- Teng Tools Hex Metric Hex Key, Hex size 12 mm
- Teng Tools Hex Metric Hex Key, Hex size 4 mm
- Teng Tools Hex Metric Hex Key, Hex size 2.5 mm
