Molex 105312 Series Vertical Through Hole PCB Header, 14 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-291
- Mfr. Part No.:
- 105312-2114
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-291
- Mfr. Part No.:
- 105312-2114
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105312 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 8A | |
| Number of Contacts | 14 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105312 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 8A | ||
Number of Contacts 14 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit Vertical Header is engineered for precision in wire to board applications. This versatile connector features a 2.50mm pitch and supports up to 14 circuits, making it ideal for compact designs requiring reliable connections. Constructed with high-quality materials, including brass and liquid crystal polymer, it ensures durability and longevity. The glow-wire capable design enhances safety by meeting stringent flammability standards, while the tray packaging facilitates easy handling and integration into your projects. With a recommended PCB thickness of 1.60mm or 2.40mm, this header is perfect for various electronic configurations, ensuring secure and efficient performance across a range of applications.
Glow-wire capable design enhances safety by meeting stringent flammability standards
Tray packaging ensures easy access and simplifies the handling process
Recommended for PCB thickness of 1.60mm or 2.40mm which ensuring a secure fit
Mates seamlessly with compatible receptacles which enhancing connectivity options
Vertical orientation supports space-efficient designs in various applications
Locking and keying features ensure a secure mating and prevent mismatches
Related links
- Molex 105312 Series Vertical Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
