Molex 105312 Series Vertical Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-292
- Mfr. Part No.:
- 105312-2208
- Manufacturer:
- Molex
Subtotal (1 tray of 100 units)*
€310.16
(exc. VAT)
€381.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €310.16 | €3.102 |
*price indicative
- RS Stock No.:
- 684-292
- Mfr. Part No.:
- 105312-2208
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 105312 | |
| Pitch | 2.5mm | |
| Current | 8A | |
| Number of Contacts | 8 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 105312 | ||
Pitch 2.5mm | ||
Current 8A | ||
Number of Contacts 8 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit Vertical Header is engineered for efficient power and signal transmission in demanding applications. This two-row through-hole connector featuring an 8-circuit design with a 2.50mm pitch ensures optimal connectivity for various PCB configurations. Designed to facilitate ease of assembly its natural low-halogen construction promotes environmental compliance while maintaining robust electrical and mechanical performance. The dual-row configuration allows for compact spaces making it suitable for a variety of applications where reliability and performance are crucial. With options for glow-wire capability and a durable gold plating the Nano-Fit assures long-lasting secure interconnections in various environments.
Mates seamlessly with both Nano-Fit receptacle housing variants which ensuring a secure fit
Durable construction supports up to 50 mating cycles for reliable performance over time
Glow-wire capability ensures compliance with safety standards in high-temperature scenarios
Natural resin colour and low-halogen status contribute to environmentally friendly usage
Recommended PCB thickness accommodates 1.60mm to 2.40mm for versatile application in custom designs
Polarised design enhances connectivity precision preventing misalignment during assembly
Related links
- Molex 105312 Series Vertical Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
