Molex 105312 Series Vertical Through Hole PCB Header, 10 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 100 units)*

€327.04

(exc. VAT)

€402.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€327.04€3.27

*price indicative

RS Stock No.:
684-054
Mfr. Part No.:
105312-2110
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

105312

Pitch

2.5mm

Current

8A

Number of Contacts

10

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.5mm

Maximum Operating Temperature

125°C

Tail Pin Length

3.2mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The Molex Nano-Fit Vertical Header is expertly engineered for precision power distribution in various PCB applications. This component features a dual row configuration with 10 circuits designed to deliver an optimal connection in a compact footprint. With a 2.50mm pitch and through-hole termination style it simplifies soldering and enhances reliability in high-density environments. Constructed with natural liquid crystal polymer it meets stringent performance standards ensuring durability and safety. The Nano-Fit’s compatibility with multiple receptacle housings allows for versatile mating options making it ideal for wire to board applications. This header is also glow-wire capable underscoring its commitment to safety in demanding conditions.

Glow-wire capability ensures compliance with safety standards

Dual row configuration accommodates 10 circuits for versatile connectivity

Through-hole termination simplifies assembly and enhances reliability

Natural resin colour provides a clean aesthetic for finished assemblies

Keying and locking features ensure secure mating with compatible components

Offers compatibility with various Nano-Fit receptacle housings for flexibility in design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy