Molex 105312 Series Vertical Through Hole PCB Header, 12 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 100 units)*

€329.16

(exc. VAT)

€404.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€329.16€3.292

*price indicative

RS Stock No.:
684-588
Mfr. Part No.:
105312-1112
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

105312

Product Type

PCB Header

Current

8A

Pitch

2.5mm

Housing Material

LCP

Number of Contacts

12

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

3.2mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The Molex nano-fit vertical header is engineered for optimal performance in power and wire to board applications. This innovative component accommodates a dual row layout with 12 circuits and features a through-hole design with a 2.50mm pitch offering exceptional soldering capabilities. With a robust construction that includes a liquid crystal polymer resin and tin plating this header guarantees not only durability but also compliance with various environmental standards making it an ideal choice for modern electronics. Its glow-wire capable technology ensures safety in high-temperature conditions while the packaging in a convenient tray format enhances ease of handling and installation.

Durability ensured with a mating cycle maximum of 25

Polarised to mating parts and PCBs for secure connections

Backed by extensive compliance with industry standards including EU RoHS and REACH SVHC

Black resin colour provides aesthetic integration with various designs

Mates with dedicated receptacle housing options for seamless compatibility

Low-halogen content contributes to a safer product choice for environmentally aware manufacturers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy