Molex 105312 Series Vertical Through Hole PCB Header, 16 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-590
- Mfr. Part No.:
- 105312-2116
- Manufacturer:
- Molex
Subtotal (1 tray of 80 units)*
€367.97
(exc. VAT)
€452.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €367.97 | €4.60 |
*price indicative
- RS Stock No.:
- 684-590
- Mfr. Part No.:
- 105312-2116
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 105312 | |
| Pitch | 2.5mm | |
| Current | 8A | |
| Number of Contacts | 16 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 105312 | ||
Pitch 2.5mm | ||
Current 8A | ||
Number of Contacts 16 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit Vertical Header is expertly designed for reliable connection solutions specifically tailored for Power and Wire to Board applications. This component features a dual-row configuration with 16 circuits optimally crafted to accommodate a 2.50mm pitch ensuring efficient space utilisation and robust electrical performance. With its through-hole termination style this header is ideal for creating secure and stable connections in various electronic assemblies. Its low-halogen construction and Glow-Wire capability further enhance safety making it compliant with stringent industry standards whilst facilitating high-density designs. The Nano-Fit series promises versatility and reliability making it an essential addition to your PCB Header and Receptacle needs.
Showcases a natural resin colour and meets flammability standards of 94V-0 to support safety in diverse environments
Engineered for up to 25 mating cycles providing long-term usability in demanding applications
Features keying and locking mechanisms that guarantee a secure mating process and prevent misalignment
Compatible with multiple mating parts including Nano-Fit Receptacle Housings maximising versatility in design
Related links
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
