Molex 105312 Series Vertical Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-548
- Mfr. Part No.:
- 105312-2204
- Manufacturer:
- Molex
Subtotal (1 tray of 150 units)*
€316.49
(exc. VAT)
€389.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €316.49 | €2.11 |
*price indicative
- RS Stock No.:
- 684-548
- Mfr. Part No.:
- 105312-2204
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105312 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 8A | |
| Number of Contacts | 4 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105312 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 8A | ||
Number of Contacts 4 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit Vertical Header is engineered for seamless wire to board connections, offering a robust solution for various electronic applications. This through-hole header features a compact 2.50mm pitch with dual-row configurations, ensuring efficient space utilisation on printed circuit boards. With 4 circuits and durable solder clips, it ensures reliable connectivity. Designed with a clear focus on performance, this connector meets industry standards while boasting a low-halogen status, making it suitable for environmentally conscious projects. The combination of high-quality materials, including brass and liquid crystal polymer, ensures durability and longevity, making it an ideal choice for powering devices in diverse environments.
Durability of up to 50 mating cycles ensures longevity in use
Glow-wire capability enhances safety in high-temperature applications
Natural resin colour provides minimal aesthetic distraction on PCBs
Compatible with multiple sponsor parts for versatile application
Vertical orientation optimises space in compact electronic designs
Low-halogen construction aligns with environmentally friendly practices
PCB retention features secure the header firmly in place
Related links
- Molex 105312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
