Molex 105312 Series Vertical PCB PCB Header, 4 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-549
- Mfr. Part No.:
- 105312-2304
- Manufacturer:
- Molex
Subtotal (1 tray of 120 units)*
€268.38
(exc. VAT)
€330.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €268.38 | €2.237 |
*price indicative
- RS Stock No.:
- 684-549
- Mfr. Part No.:
- 105312-2304
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 105312 | |
| Current | 8A | |
| Pitch | 2.5mm | |
| Number of Contacts | 4 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 105312 | ||
Current 8A | ||
Pitch 2.5mm | ||
Number of Contacts 4 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex nano-fit vertical header is engineered for versatile power and wire to board applications, offering robust connectivity in a compact design. This product features a dual-row configuration with four circuits, ensuring a reliable and efficient connection. With a pitch of just 2.50mm, it is optimised for applications where space is at a premium. Its construction with premium materials ensures exceptional durability and performance, making it suitable for a variety of electronic devices. Furthermore, the glow-wire capability adds to its versatility, allowing for safe operation even in demanding conditions. Designed for use with PCB headers, this product seamlessly integrates into existing systems, ensuring dependable functionality.
Compact dual-row design optimises space utilisation
Glow-wire capable for enhanced safety in high-heat environments
Constructed with liquid crystal polymer for durability
Supports a maximum current of 8.0A which ensuring powerful performance
Vertical orientation facilitates efficient connectivity in tight spaces
Compatible with multiple Molex receptacle housings for flexible assembly
Natural colour resin provides a clean and professional appearance
Plating with gold and tin enhances conductivity and contact reliability
PCB retention ensures a secure fit during operation
Related links
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
