Molex 105312 Series Vertical Through Hole PCB Header, 16 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 60 units)*

€300.01

(exc. VAT)

€369.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€300.01€5.00

*price indicative

RS Stock No.:
684-592
Mfr. Part No.:
105312-2216
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

105312

Product Type

PCB Header

Current

8A

Pitch

2.5mm

Number of Contacts

16

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.2mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The Molex Nano-Fit Vertical Header is engineered for robust high-performance wiring applications integrating precision with reliability. Designed with a 2.50mm pitch this dual-row connector accommodates up to 16 circuits ensuring compatibility with a wide range of wire to board assemblies. Its through-hole termination style promotes secure PCB attachment while the natural liquid crystal polymer construction delivers exceptional durability and heat resistance. The header is also glow-wire capable making it ideal for applications where fire safety is paramount. Its gold plating ensures excellent conductivity adding an extra layer of reliability to power connections.

Compact dual-row design optimises space utilisation on PCBs

Glow-wire capable meeting stringent safety standards for temperature resilience

Durable brass metal contacts with gold plating enhance performance longevity

Optimised for applications with up to 8.0A current handling capacity per contact

Vertical orientation facilitates efficient wire management and access

Includes PCB retention features for secure component positioning

Compliance with multiple industry standards ensures product integrity and trust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy