Molex 46622 Series Right Angle Surface PCB Header, 7 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-906
- Mfr. Part No.:
- 46622-0701
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 230 units)*
€586.97
(exc. VAT)
€721.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €586.97 | €2.552 |
*price indicative
- RS Stock No.:
- 691-906
- Mfr. Part No.:
- 46622-0701
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 46622 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 7 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 46622 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 7 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980 | ||
- COO (Country of Origin):
- MX
The Molex Micro Fit BMI Header is expertly designed for surface mount applications, delivering superior connectivity with its right-angle configuration. It features a single row of seven circuits, utilising high-quality materials like brass and liquid crystal polymer for enhanced durability. Engineered with precision, this header allows for efficient wire-to-board connections, making it Ideal for power applications. Its low-halogen construction meets global environmental compliance standards, ensuring its safety for various industrial uses. With a robust mating Interface that supports easy assembly, this component is built for reliability and performance under demanding conditions.
Durability of up to 30 mating cycles, ensuring long-term performance
Low-halogen status enhances environmental compliance without sacrificing quality
Features fully shrouded connections for enhanced safety during operation
Embossed tape on reel packaging simplifies the assembly process
Designed to operate within a temperature range of -40° to +105°C, ensuring resilience in diverse conditions
Compatible with micro-fit BMI single row receptacle housing for versatile application
Low-halogen status enhances environmental compliance without sacrificing quality
Features fully shrouded connections for enhanced safety during operation
Embossed tape on reel packaging simplifies the assembly process
Designed to operate within a temperature range of -40° to +105°C, ensuring resilience in diverse conditions
Compatible with micro-fit BMI single row receptacle housing for versatile application
Related links
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 46622 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
