Molex 87340 Series Vertical Surface Receptacle, 14 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-990
- Mfr. Part No.:
- 87340-1424
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tube of 76 units)*
€252.47
(exc. VAT)
€310.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €252.47 | €3.322 |
*price indicative
- RS Stock No.:
- 691-990
- Mfr. Part No.:
- 87340-1424
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 87340 | |
| Current | 1A | |
| Pitch | 2mm | |
| Number of Contacts | 14 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 87340 | ||
Current 1A | ||
Pitch 2mm | ||
Number of Contacts 14 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Receptacle is engineered for high-performance connections in PCB applications. This very low-profile component features a 2.00mm pitch and is designed for surface mount usage, offering a vertical orientation with an impressive mating capacity of 14 circuits. Ideal for board-to-board signal applications, its robust construction includes high-temperature thermoplastic resin and a meticulously plated Interface for reliable operation. The component's Advanced design incorporates locating pegs, ensuring secure placement on the PCB while complying with stringent environmental standards. With a gold plating of 0.38μm, it guarantees durability and efficient conductivity under varied temperatures, making it a prime choice for modern electronic assemblies.
Low-profile design optimises space on PCBs
14 circuits support complex electronic configurations
Surface mount termination enhances manufacturing efficiency
Constructed from high-temperature thermoplastic for superior durability
Gold plating ensures excellent electrical contacts and resistance to corrosion
Locating pegs provide added stability during assembly
Active status indicates reliable availability for projects
Lead-free construction aligns with eco-friendly manufacturing standards
Related links
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface PCB 2 mm Pitch Unshrouded
