Virax 252637 1-Piece Plier
- RS Stock No.:
- 878-343
- Mfr. Part No.:
- 252637
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€417.17
(exc. VAT)
€513.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €417.17 |
*price indicative
- RS Stock No.:
- 878-343
- Mfr. Part No.:
- 252637
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Model Number | 252637 | |
| Standards/Approvals | No | |
| Set Contents | 7/8 in | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Model Number 252637 | ||
Standards/Approvals No | ||
Set Contents 7/8 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax flaring tool delivers precision flaring for a range of pipe sizes, ensuring reliable connections across various applications. designed for exceptional functionality, it caters to the specific requirements of plumbing and HVAC professionals.
Reduced effort ensured by long, rigid handles
Ergonomic polypropylene grips are resistant to grease and solvents
Lightweight, forged aluminium construction weighs under 800g
Mechanism enables use in any position with easy tool changes
Supplied in a practical plastic case for secure storage
